



DP202AT 2122MSL.GN | |
|---|---|
DigiKey Part Number | DP202AT2122MSL.GN-ND |
Manufacturer | |
Manufacturer Product Number | DP202AT 2122MSL.GN |
Description | FAN AXIAL 120X25MM 220/240VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Sleeve 65.0 CFM (1.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.50mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Noise | 42.0dB(A) | |
Power (Watts) | 14.00W | |
RPM | 2100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, TUV, UL | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |

