
AFA0251B1-1B00U-S99 | |
|---|---|
DigiKey Part Number | 259-AFA0251B1-1B00U-S99-ND |
Manufacturer | |
Manufacturer Product Number | AFA0251B1-1B00U-S99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 13.5VDC Rectangular/Rounded - 99.8mm L x 97.6mm H Ball 18.4 CFM (0.515m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFA0251B1-1B00U-S99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 99.8mm L x 97.6mm H | |
Width | 25.00mm | |
Air Flow | 18.4 CFM (0.515m³/min) | |
Static Pressure | 0.860 in H2O (214.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 52.3dB(A) | |
Power (Watts) | 7.02 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.520A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | $35.84328 | $2,293.97 |
| Unit Price without GST: | $35.84328 |
|---|---|
| Unit Price with GST: | $39.42761 |

