
XZRNI54W | |
|---|---|
DigiKey Part Number | 1497-XZRNI54WTR-ND - Tape & Reel (TR) 1497-XZRNI54WCT-ND - Cut Tape (CT) 1497-XZRNI54WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZRNI54W |
Description | 2.0X1.2MM PHOTOTRANSISTOR SMD 08 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 400 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 160° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.21550 | $21.55 |
| 500 | $0.17436 | $87.18 |
| 1,000 | $0.16078 | $160.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14921 | $298.42 |
| 4,000 | $0.13936 | $557.44 |
| 6,000 | $0.13430 | $805.80 |
| 10,000 | $0.12858 | $1,285.80 |
| 14,000 | $0.12517 | $1,752.38 |
| 20,000 | $0.12185 | $2,437.00 |
| 50,000 | $0.11450 | $5,725.00 |
| 100,000 | $0.10993 | $10,993.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

