Parametric Equivalent
Parametric Equivalent

XNK1LUG11D | |
|---|---|
DigiKey Part Number | XNK1LUG11D-ND |
Manufacturer | |
Manufacturer Product Number | XNK1LUG11D |
Description | LED CBI 2.9MM GRN DIFF RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 2V 10mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 24mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28759 | $287.59 |
| Unit Price without GST: | $0.28759 |
|---|---|
| Unit Price with GST: | $0.31635 |



