Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLVGMYK59M

DigiKey Part Number
1497-XLVGMYK59M-ND
Manufacturer
Manufacturer Product Number
XLVGMYK59M
Description
LED GRN/YLW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
11.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.52300$5.23
100$0.37570$37.57
500$0.30942$154.71
1,000$0.28759$287.59
2,000$0.26903$538.06
5,000$0.24872$1,243.60
10,000$0.23604$2,360.40
25,000$0.22220$5,555.00
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.82500