
XEMYK21D | |
|---|---|
DigiKey Part Number | 1497-XEMYK21D-ND |
Manufacturer | |
Manufacturer Product Number | XEMYK21D |
Description | LED CBI 6.15X3.65MM YELLOW VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2V 20mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 148mcd | |
Viewing Angle | 140° | |
Lens Type | Diffused, Yellow | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.15mm x 3.65mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.94500 | $9.45 |
| 100 | $0.69510 | $69.51 |
| 500 | $0.58390 | $291.95 |
| 1,000 | $0.54745 | $547.45 |
| 2,000 | $0.51649 | $1,032.98 |
| 5,000 | $0.48268 | $2,413.40 |
| 10,000 | $0.46161 | $4,616.10 |
| 25,000 | $0.43865 | $10,966.25 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

