
SM3-60 3/8 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-603/8WHITESPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-60 3/8 WHITE SPL |
Description | SM3-60 3/8 WHITE SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" W (9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" W (9.5mm) | |
Color | White | |
Material | Fluoroelastomer (FKM) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 200°C | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $14.27120 | $2,140.68 |
| Unit Price without GST: | $14.27120 |
|---|---|
| Unit Price with GST: | $15.69832 |

