
R10 1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R101BLACKSPL-ND 2786-R101BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 1 BLACK SPL |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 300.0' (91.4m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.570" (14.48mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.53000 | $10.53 |
| 5 | $8.67200 | $43.36 |
| 10 | $7.97500 | $79.75 |
| 20 | $7.33450 | $146.69 |
| 50 | $6.56660 | $328.33 |
| 100 | $6.50950 | $650.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.28950 | $428.95 |
| 200 | $3.95990 | $791.98 |
| Unit Price without GST: | $10.53000 |
|---|---|
| Unit Price with GST: | $11.58300 |

