Heat Shrink Tubing, Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3B2(4X) 32/8 BLACK 4FT

DigiKey Part Number
2786-W3B2(4X)32/8BLACK4FT-ND
Manufacturer
Manufacturer Product Number
W3B2(4X) 32/8 BLACK 4FT
Description
HEATSHRINK 1.26" BLACK 1=1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.260" (32.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$64.85000$64.85
2$59.64500$119.29
3$56.79333$170.38
5$53.39400$266.97
7$51.26714$358.87
10$49.10800$491.08
Manufacturers Standard Package
Unit Price without GST:$64.85000
Unit Price with GST:$71.33500