New at DigiKey
Image for HPC 1 YW 20M SPL 2X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 1 YW 20M SPL 2X

DigiKey Part Number
2786-HPC1YW20MSPL2X-ND
Manufacturer
Manufacturer Product Number
HPC 1 YW 20M SPL 2X
Description
HPC 1 YW 20M SPL 2X
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 1.00" W x 65.62' L (25.4mm x 20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumitomo Electric Interconnect Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.00" W x 65.62' L (25.4mm x 20.0m)
Color
Yellow
Material
-
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 135°C
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
40$10.66450$426.58
Unit Price without GST:$10.66450
Unit Price with GST:$11.73095