SFM315-LPGE-D18-SM-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: $5.23348
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.99969
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.47531

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.31799
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.64656

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.44201

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.16144

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.72313
Datasheet
Image for SFM315-LPGE-D18-SM-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM315-LPGE-D18-SM-BK

DigiKey Part Number
SFM315-LPGE-D18-SM-BK-ND
Manufacturer
Manufacturer Product Number
SFM315-LPGE-D18-SM-BK
Description
CONN HDR 36POS 0.039 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Position Header Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.130" (3.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1,000$5.23348$5,233.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.23348
Unit Price with GST:$5.75683