SDS107-PRW2-F25-SN63-11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 1,882
Unit Price: $6.04000
Datasheet
Image for SDS107-PRW2-F25-SN63-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS107-PRW2-F25-SN63-11

DigiKey Part Number
SDS107-PRW2-F25-SN63-11-ND
Manufacturer
Manufacturer Product Number
SDS107-PRW2-F25-SN63-11
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.283" (7.20mm)
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes