



EBM24DRXH | |
|---|---|
DigiKey Part Number | S9678-ND |
Manufacturer | |
Manufacturer Product Number | EBM24DRXH |
Description | CONN EDGE DUAL FMALE 48POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 24 | |
Number of Positions | 48 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 10 | $8.59200 | $85.92 |
| 30 | $7.95067 | $238.52 |
| 50 | $7.66900 | $383.45 |
| 100 | $7.30290 | $730.29 |
| 250 | $6.84572 | $1,711.43 |
| 500 | $6.51918 | $3,259.59 |
| 1,000 | $6.20829 | $6,208.29 |
| 2,500 | $5.82012 | $14,550.30 |
| Unit Price without GST: | $10.12000 |
|---|---|
| Unit Price with GST: | $11.13200 |

