
Z0103MUF | |
|---|---|
DigiKey Part Number | 497-11107-2-ND - Tape & Reel (TR) 497-11107-1-ND - Cut Tape (CT) 497-11107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0103MUF |
Description | TRIAC SENS GATE 600V 1A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SMBflat-3L |
Datasheet | Datasheet |
EDA/CAD Models | Z0103MUF Models |
Category | Current - Gate Trigger (Igt) (Max) 3 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case 3-SMB, Flat Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SMBflat-3L |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6N3RP | Littelfuse Inc. | 4,149 | F10896CT-ND | $4.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.54200 | $5.42 |
| 100 | $0.34520 | $34.52 |
| 500 | $0.26030 | $130.15 |
| 1,000 | $0.23289 | $232.89 |
| 2,000 | $0.20980 | $419.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18479 | $923.95 |
| 10,000 | $0.16932 | $1,693.20 |
| 15,000 | $0.16143 | $2,421.45 |
| 25,000 | $0.15257 | $3,814.25 |
| 35,000 | $0.14733 | $5,156.55 |
| 50,000 | $0.14223 | $7,111.50 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |


