
VV6501C001 | |
|---|---|
DigiKey Part Number | 497-3883-ND |
Manufacturer | |
Manufacturer Product Number | VV6501C001 |
Description | IC SENSOR COLOR VGA CMOS 36CLCC |
Customer Reference | |
Detailed Description | CMOS Image Sensor 640H x 480V 5.6µm x 5.6µm 36-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 30.0 | |
Voltage - Supply | 3V, 5V | |
Package / Case | 36-CLCC | |
Supplier Device Package | 36-CLCC | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |


