Image for VV5501C001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VV5501C001

DigiKey Part Number
VV5501C001-ND
Manufacturer
Manufacturer Product Number
VV5501C001
Description
IC SENSOR MONOCHROME 36-CLCC
Customer Reference
Detailed Description
CMOS Image Sensor 640H x 480V 7.5µm x 7.5µm 36-CLCC
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
7.5µm x 7.5µm
Active Pixel Array
640H x 480V
Voltage - Supply
3.3V ~ 6V
Package / Case
36-CLCC
Supplier Device Package
36-CLCC
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.