Converter Offline Forward, Secondary Side SR Topology 240kHz 16-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPERGAN100WBTR

DigiKey Part Number
497-VIPERGAN100WBTR-ND - Tape & Reel (TR)
497-VIPERGAN100WBTRCT-ND - Cut Tape (CT)
497-VIPERGAN100WBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPERGAN100WBTR
Description
ADVANCED QUASI-RESONANT OFFLINE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Forward, Secondary Side SR Topology 240kHz 16-QFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 23V
Manufacturer
STMicroelectronics
Duty Cycle
50%
Series
Frequency - Switching
240kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
75 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Output Isolation
Isolated
Control Features
Soft Start
Internal Switch(s)
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Breakdown
700V
Package / Case
16-TFQFN Exposed Pad
Topology
Forward, Secondary Side SR
Supplier Device Package
16-QFN (5x6)
Voltage - Start Up
15 V
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPERGAN100WTRSTMicroelectronics1,835497-VIPERGAN100WTRCT-ND$4.48000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.48000$4.48
10$3.35800$33.58
25$3.07520$76.88
100$2.76450$276.45
250$2.61644$654.11
500$2.57184$1,285.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.34348$9,373.92
Manufacturers Standard Package
Unit Price without GST:$4.48000
Unit Price with GST:$4.92800