Power Switch/Driver 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB025MSP13TR

DigiKey Part Number
497-3563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VB025MSP13TR
Description
IC PWR DRVR COIL 380V PWRSO10
Customer Reference
Detailed Description
Power Switch/Driver 10-PowerSO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
-
Number of Outputs
-
Ratio - Input:Output
-
Output Configuration
-
Output Type
-
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.