LNBTVS3-220 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: $1.06920
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,654
Unit Price: $3.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.89860
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 977
Unit Price: $3.82000
Datasheet
35V Clamp 250A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBTVS3-220

DigiKey Part Number
497-4990-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LNBTVS3-220
Description
TVS DIODE 20VWM 35VC DO201
Customer Reference
Detailed Description
35V Clamp 250A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
250A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes