
TSX920ILT | |
|---|---|
DigiKey Part Number | 497-TSX920ILTTR-ND - Tape & Reel (TR) 497-TSX920ILTCT-ND - Cut Tape (CT) 497-TSX920ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX920ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 2.9mA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.49900 | $14.99 |
| 25 | $1.36000 | $34.00 |
| 100 | $1.20550 | $120.55 |
| 250 | $1.13200 | $283.00 |
| 500 | $1.08770 | $543.85 |
| 1,000 | $1.05125 | $1,051.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92655 | $2,779.65 |
| 6,000 | $0.90594 | $5,435.64 |
| 9,000 | $0.89563 | $8,060.67 |
| 15,000 | $0.88420 | $13,263.00 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |

