
TSX393IPT | |
|---|---|
DigiKey Part Number | 497-15706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX393IPT |
Description | IC COMPARATOR 2 CMOS 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX393IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65531 | $2,621.24 |
| 8,000 | $0.64088 | $5,127.04 |
| 12,000 | $0.63365 | $7,603.80 |
| 20,000 | $0.62565 | $12,513.00 |
| Unit Price without GST: | $0.65531 |
|---|---|
| Unit Price with GST: | $0.72084 |

