
TSX339IPT | |
|---|---|
DigiKey Part Number | 497-18121-2-ND - Tape & Reel (TR) 497-18121-1-ND - Cut Tape (CT) 497-18121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX339IPT |
Description | IC COMPARATOR 4 CMOS 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX339IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| 10 | $2.69500 | $26.95 |
| 25 | $2.46160 | $61.54 |
| 100 | $2.20520 | $220.52 |
| 250 | $2.08300 | $520.75 |
| 500 | $2.00930 | $1,004.65 |
| 1,000 | $1.94870 | $1,948.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.88470 | $4,711.75 |
| 5,000 | $1.84612 | $9,230.60 |
| 7,500 | $1.82680 | $13,701.00 |
| Unit Price without GST: | $3.63000 |
|---|---|
| Unit Price with GST: | $3.99300 |

