Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV782IYDT

DigiKey Part Number
497-TSV782IYDTTR-ND - Tape & Reel (TR)
497-TSV782IYDTCT-ND - Cut Tape (CT)
497-TSV782IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV782IYDT
Description
HIGH BANDWIDTH (30MHZ) LOW OFFSE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
30 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
50 µV
Current - Supply
3.3mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.99000$19.90
25$1.81000$45.25
100$1.61280$161.28
250$1.51868$379.67
500$1.46188$730.94
1,000$1.45868$1,458.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.25917$3,147.92
5,000$1.23136$6,156.80
7,500$1.21743$9,130.73
Manufacturers Standard Package
Unit Price without GST:$2.71000
Unit Price with GST:$2.98100