
TSV611ICT | |
---|---|
DigiKey Part Number | 497-10351-2-ND - Tape & Reel (TR) 497-10351-1-ND - Cut Tape (CT) 497-10351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV611ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV611ICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 120 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 10.5µA | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
10 | $1.27200 | $12.72 |
25 | $1.14960 | $28.74 |
100 | $1.01480 | $101.48 |
250 | $0.95072 | $237.68 |
500 | $0.91202 | $456.01 |
1,000 | $0.88021 | $880.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71790 | $2,153.70 |
6,000 | $0.70100 | $4,206.00 |
9,000 | $0.69254 | $6,232.86 |
15,000 | $0.68316 | $10,247.40 |
21,000 | $0.67768 | $14,231.28 |
Unit Price without GST: | $1.76000 |
---|---|
Unit Price with GST: | $1.93600 |