


TSM111CN | |
|---|---|
DigiKey Part Number | 497-2334-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM111CN |
Description | IC SUPERVISOR 3 CHANNEL 20DIP |
Customer Reference | |
Detailed Description | Supervisor 3 Channel 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TSM111CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 4V, 6.1V, 14.2V | |
Output | - | |
Reset | - | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.89040 | $47.26 |
| 100 | $1.69060 | $169.06 |
| 250 | $1.59536 | $398.84 |
| 500 | $1.53796 | $768.98 |
| Unit Price without GST: | $2.79000 |
|---|---|
| Unit Price with GST: | $3.06900 |

