
TSH346IDT | |
---|---|
DigiKey Part Number | 497-8532-2-ND - Tape & Reel (TR) 497-8532-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSH346IDT |
Description | IC AMP BUFFER 8SO |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 36 MHz | |
Slew Rate | - | |
Current - Supply | 44.6 mA | |
Current - Output / Channel | 134 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.54500 | $15.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.04178 | $2,604.45 |
5,000 | $1.01777 | $5,088.85 |
7,500 | $1.00574 | $7,543.05 |
12,500 | $0.99242 | $12,405.25 |
Unit Price without GST: | $2.12000 |
---|---|
Unit Price with GST: | $2.33200 |