Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS944AIN

DigiKey Part Number
TS944AIN-ND
Manufacturer
Manufacturer Product Number
TS944AIN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.0045V/µs
Gain Bandwidth Product
10 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
1.2µA (x4 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.