Standard (General Purpose) Amplifier 2 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS617IDT

DigiKey Part Number
497-8529-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS617IDT
Description
IC OPAMP GP 2 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1000V/µs
-3db Bandwidth
300 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
4.5 mV
Current - Supply
13mA
Current - Output / Channel
550 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
13 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.