TL431IL5T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 10,351
Unit Price: $0.52000
Datasheet

Upgrade


Texas Instruments
In Stock: 799
Unit Price: $1.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,246
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 1,256
Unit Price: $1.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.21% 100 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IL5T

DigiKey Part Number
497-11300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431IL5T
Description
IC VREF SHUNT ADJ 2.21% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL431IL5T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.21%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.16204$1,458.36
18,000$0.15829$2,849.22
27,000$0.15642$4,223.34
45,000$0.15434$6,945.30
63,000$0.15312$9,646.56
90,000$0.15196$13,676.40
Manufacturers Standard Package
Unit Price without GST:$0.16204
Unit Price with GST:$0.17824