


TEA6425 | |
|---|---|
DigiKey Part Number | TEA6425-ND |
Manufacturer | |
Manufacturer Product Number | TEA6425 |
Description | IC MATRIX VID CELLULAR 20-DIP |
Customer Reference | |
Detailed Description | Video Cellular Matrix IC I2C 20-DIP Package |
Datasheet | Datasheet |
EDA/CAD Models | TEA6425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Cellular Matrix | |
Applications | Professional Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 7.2V ~ 8.8V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |

