Video Deflector Circuit IC Analog Voltage 16-PowerDIP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2037A

DigiKey Part Number
TEA2037A-ND
Manufacturer
Manufacturer Product Number
TEA2037A
Description
IC VIDEO 16POWERDIP
Customer Reference
Detailed Description
Video Deflector Circuit IC Analog Voltage 16-PowerDIP Package
EDA/CAD Models
TEA2037A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Deflector Circuit
Applications
Professional Video
Control Interface
Analog Voltage
Voltage - Supply
9V ~ 10.5V
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PowerDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.