Video Deflector Circuit IC Analog Voltage 8-DIP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2031A

DigiKey Part Number
TEA2031A-ND
Manufacturer
Manufacturer Product Number
TEA2031A
Description
IC CORRECTION EAST/WEST 8DIP
Customer Reference
Detailed Description
Video Deflector Circuit IC Analog Voltage 8-DIP Package
EDA/CAD Models
TEA2031A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Deflector Circuit
Applications
Professional Video
Standards
-
Control Interface
Analog Voltage
Voltage - Supply
16V ~ 35V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.