
TDA8145 | |
|---|---|
DigiKey Part Number | TDA8145-ND |
Manufacturer | |
Manufacturer Product Number | TDA8145 |
Description | IC VIDEO EAST/W CORRECT 8PWRDIP |
Customer Reference | |
Detailed Description | Video Deflector Circuit IC Analog Voltage 8-PowerDIP Package |
Datasheet | Datasheet |
EDA/CAD Models | TDA8145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Deflector Circuit | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Analog Voltage | |
Voltage - Supply | 17V ~ 30V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PowerDIP | |
Base Product Number |

