TDA7294S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $12.54000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7294S

DigiKey Part Number
TDA7294S-ND
Manufacturer
Manufacturer Product Number
TDA7294S
Description
IC AMP AB MONO 100W 15MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
TDA7294S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
100W x 1 @ 8Ohm
Voltage - Supply
±12V ~ 45V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
15-Multiwatt
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes