
TDA1175P | |
|---|---|
DigiKey Part Number | TDA1175P-ND |
Manufacturer | |
Manufacturer Product Number | TDA1175P |
Description | IC VIDEO 16POWERDIP |
Customer Reference | |
Detailed Description | Video Deflector Circuit IC Analog Voltage 16-PowerDIP Package |
EDA/CAD Models | TDA1175P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Deflector Circuit | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Analog Voltage | |
Voltage - Supply | 10V ~ 35V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PowerDIP | |
Base Product Number |

