
STWLC33JRF | |
|---|---|
DigiKey Part Number | STWLC33JRF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STWLC33JRF |
Description | ANALOG CUSTOM PRODUCTS |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 52-CSP (3.97x2.67) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFBGA, WLCSP | |
Supplier Device Package | 52-CSP (3.97x2.67) | |
Base Product Number |

