STWA68N65DM6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 300
Unit Price: $21.43000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: $16.92000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: $14.93000
Datasheet
N-Channel 650 V 55A (Tc) 431W (Tc) Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 55A (Tc) 431W (Tc) Through Hole TO-247 Long Leads
TO-247-3

STWA68N65DM6

DigiKey Part Number
497-STWA68N65DM6-ND
Manufacturer
Manufacturer Product Number
STWA68N65DM6
Description
DISCRETE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 55A (Tc) 431W (Tc) Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STWA68N65DM6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
59mOhm @ 24A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3528 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
431W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 Long Leads
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
600$8.68673$5,212.04
Manufacturers Standard Package
Unit Price without GST:$8.68673
Unit Price with GST:$9.55540