STW23NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 76
Unit Price: $7.22000
Datasheet

Similar


Microchip Technology
In Stock: 170
Unit Price: $13.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.33775
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,381
Unit Price: $5.23975
Datasheet

Similar


Vishay Siliconix
In Stock: 1,500
Unit Price: $12.32000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


IXYS
In Stock: 127
Unit Price: $13.47000
Datasheet

Similar


IXYS
In Stock: 158
Unit Price: $14.99000
Datasheet

Similar


IXYS
In Stock: 18
Unit Price: $21.90000
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: $16.81000
Datasheet

Similar


IXYS
In Stock: 158
Unit Price: $19.73000
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: $22.73000
Datasheet

Similar


IXYS
In Stock: 255
Unit Price: $23.95000
Datasheet

Similar


IXYS
In Stock: 23
Unit Price: $37.41000
Datasheet
N-Channel 500 V 17A (Tc) 125W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 17A (Tc) 125W (Tc) Through Hole TO-247-3
TO-247-3

STW23NM50N

DigiKey Part Number
497-10974-5-ND
Manufacturer
Manufacturer Product Number
STW23NM50N
Description
MOSFET N-CH 500V 17A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 17A (Tc) 125W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW23NM50N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes