
STVM100DC6F | |
|---|---|
DigiKey Part Number | STVM100DC6F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STVM100DC6F |
Description | IC VIDEO CALIBRATOR 8TDFN |
Customer Reference | |
Detailed Description | Video Calibrator IC I2C 8-TDFN (3x3) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Calibrator | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 2.25V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |

