
STV2050A | |
|---|---|
DigiKey Part Number | STV2050A-ND |
Manufacturer | |
Manufacturer Product Number | STV2050A |
Description | IC VIDEO DGTL CONVERGENCE 80QFP |
Customer Reference | |
Detailed Description | Video Processor IC I2C 80-PQFP (14x20) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |

