STTH4R02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 4,012
Unit Price: $0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39493
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51701
Datasheet
Diode 200 V 4A Through Hole DO-201AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH4R02

DigiKey Part Number
497-6088-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STTH4R02
Description
DIODE STANDARD 200V 4A DO201AB
Customer Reference
Detailed Description
Diode 200 V 4A Through Hole DO-201AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types