
STTH25M06B-TR | |
|---|---|
DigiKey Part Number | 497-STTH25M06B-TR-ND - Tape & Reel (TR) 497-STTH25M06B-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH25M06B-TR |
Description | DIODE STD 600V 25A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH25M06B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.27000 | $2.27 |
| 10 | $1.53600 | $15.36 |
| 100 | $1.18250 | $118.25 |
| 500 | $0.93626 | $468.13 |
| 1,000 | $0.86449 | $864.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.80996 | $2,024.90 |
| 5,000 | $0.77724 | $3,886.20 |
| Unit Price without GST: | $2.27000 |
|---|---|
| Unit Price with GST: | $2.49700 |

