STPS20SM60SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: $0.51278
Datasheet
Diode 60 V 20A Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS20SM60SR

DigiKey Part Number
497-12307-ND
Manufacturer
Manufacturer Product Number
STPS20SM60SR
Description
DIODE SCHOTTKY 60V 20A I2PAK
Customer Reference
Detailed Description
Diode 60 V 20A Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
85 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
I2PAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes