Single Phase Meter IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 20-TSSOP
20-TSSOP

STPM11ATR

DigiKey Part Number
497-5984-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPM11ATR
Description
IC ENERGY METER 1 PHASE 20TSSOP
Customer Reference
Detailed Description
Single Phase Meter IC 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Input Impedance
100kOhm
Measurement Error
0.1%
Voltage - I/O High
1.5V
Voltage - I/O Low
0.8V
Current - Supply
4.7mA
Voltage - Supply
3 V ~ 5.5 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.