
STNRG328S | |
|---|---|
DigiKey Part Number | 497-STNRG328S-ND |
Manufacturer | |
Manufacturer Product Number | STNRG328S |
Description | DIGITAL CONTROLLER FOR STC/HSTC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STNRG328S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Digital Power Controller | |
Current - Supply | - | |
Voltage - Supply | 40V ~ 60V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.23000 | $10.23 |
| 10 | $7.88900 | $78.89 |
| 25 | $7.30120 | $182.53 |
| 100 | $6.65580 | $665.58 |
| 490 | $6.16751 | $3,022.08 |
| 980 | $6.01395 | $5,893.67 |
| 1,470 | $5.93710 | $8,727.54 |
| Unit Price without GST: | $10.23000 |
|---|---|
| Unit Price with GST: | $11.25300 |

