


LK112M80TR | |
|---|---|
DigiKey Part Number | 497-7810-2-ND - Tape & Reel (TR) 497-7810-1-ND - Cut Tape (CT) 497-7810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112M80TR |
Description | IC REG LINEAR 8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112M80TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 55dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.73400 | $7.34 |
| 25 | $0.65880 | $16.47 |
| 100 | $0.57610 | $57.61 |
| 250 | $0.53680 | $134.20 |
| 500 | $0.51306 | $256.53 |
| 1,000 | $0.49356 | $493.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46946 | $1,408.38 |
| 6,000 | $0.45767 | $2,746.02 |
| 9,000 | $0.45176 | $4,065.84 |
| 15,000 | $0.44522 | $6,678.30 |
| 21,000 | $0.44139 | $9,269.19 |
| 30,000 | $0.43771 | $13,131.30 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

