
STMPE811QTR | |
|---|---|
DigiKey Part Number | 497-8387-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE811QTR |
Description | IC SCREEN CNTRL 12BIT 16QFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, SPI Interface 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | 500 nA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |



