
STMPE1801BJR | |
|---|---|
DigiKey Part Number | 497-STMPE1801BJRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE1801BJR |
Description | IC XPNDR 400KHZ I2C 25FLIPCHIP |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 400 kHz 25-FlipChip (2x2) |
EDA/CAD Models | STMPE1801BJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 18 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLCSP | |
Supplier Device Package | 25-FlipChip (2x2) | |
Base Product Number |

