


STMPE1601TBR | |
|---|---|
DigiKey Part Number | 497-11981-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE1601TBR |
Description | IC XPNDR 400KHZ I2C 25TFBGA |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 25-TFBGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR, PWM | |
Output Type | Open Drain | |
Current - Output Source/Sink | 4mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-TFBGA | |
Supplier Device Package | 25-TFBGA (3x3) | |
Base Product Number |

