Capacitive Touch Buttons 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 40-QFN (5x5)
L6756DTR

STMPE1208SQTR

DigiKey Part Number
497-8282-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMPE1208SQTR
Description
IC I/O EXPANDER I2C 12B 40QFN
Customer Reference
Detailed Description
Capacitive Touch Buttons 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
12
LED Driver Channels
-
Interface
I2C
Resolution
12 b
Voltage - Supply
3V ~ 5.5V
Current - Supply
98µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.